- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501594-1011
501594-1011
Molex / Waldom
Conn Board to Board PL 10 POS 0.4mm Solder ST SMD SlimStack™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn Board to Board PL 10 POS 0.4mm Solder ST SMD SlimStack™ T/R
Search Keywords: 5015941011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501594-1011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44,444
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.4223
6,000
$0.3988
9,000
$0.3866
27,000 +
$0.3631
Click for Quote
Log in
to unlock special pricing