- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501591-2011-C
501591-2011-C
Molex / Waldom
501591-2011 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
501591-2011 - Packaged 100 per bag
Search Keywords: 5015912011C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501591-2011-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.615
250
$1.304
500
$1.199
1,000
$1.145
2,500
$1.070
5,000
$0.985
7,500
$0.971
10,000 +
$0.956
Click for Quote
Log in
to unlock special pricing
Alternative Packaging