- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501571-5007
501571-5007
Molex / Waldom
Conn Shrouded Header HDR 50 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 50 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Search Keywords: 5015715007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501571-5007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$2.70
100
$2.18
250
$2.08
500
$1.94
1,000
$1.75
2,500
$1.70
5,000
$1.63
7,500 +
$1.58
Click for Quote
Log in
to unlock special pricing