Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501571-2007

Conn Shrouded Header HDR 20 POS 1mm Solder RA SMD Pico-Clasp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 20 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Search Keywords: 5015712007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501571-2007
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 20
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501571-2007 RoHS compliant?
Yes, 501571-2007 is RoHS compliant.
What is the lead time for 501571-2007?
The standard lead time for 501571-2007 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,331
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
26 Weeks can ship 5/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
800
$1.18
1,600
$1.16
4,800
$1.12
12,000 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!