Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501568-0807

Conn Shrouded Header HDR 8 POS 1mm Solder RA SMD Pico-Clasp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 8 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Search Keywords: 5015680807
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501568-0807
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1300
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501568-0807 RoHS compliant?
Yes, 501568-0807 is RoHS compliant.
What is the lead time for 501568-0807?
The standard lead time for 501568-0807 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,200
Can Ship immediately
Minimum Order Quantity:
1300
Order Increment:
1300
14 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,300
$0.5135
3,900
$0.5076
7,800
$0.5063
16,900
$0.5050
40,300 +
$0.5038
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!