- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501568-0607
501568-0607
Molex / Waldom
Conn Shrouded Header HDR 6 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 6 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Search Keywords: 5015680607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501568-0607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1300 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131,304
Ships today, if you order in
Minimum Order Quantity:
1300
Order Increment:
1300
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.5027
1,300
$0.4570
2,600
$0.4440
7,800
$0.4070
16,900
$0.3510
40,300
$0.3410
80,600
$0.3210
200,200 +
$0.3010
Click for Quote
Log in
to unlock special pricing