Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501568-0407

Conn Shrouded Header HDR 4 POS 1mm Solder RA SMD Pico-Clasp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 4 POS 1mm Solder RA SMD Pico-Clasp™ T/R
Search Keywords: 5015680407
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501568-0407
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1700
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 4
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501568-0407 RoHS compliant?
Yes, 501568-0407 is RoHS compliant.
What is the lead time for 501568-0407?
The standard lead time for 501568-0407 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64,600
Can Ship immediately
Minimum Order Quantity:
1700
Order Increment:
1700
11 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,700
$0.3631
3,400
$0.3560
5,100
$0.3499
13,600
$0.3172
30,600
$0.2774
76,500
$0.2713
151,300 +
$0.2540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!