- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50148-8100
50148-8100
Molex / Waldom
Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
Search Keywords: 501488100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50148-8100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:4 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,490
Ships today, if you order in
Minimum Order Quantity:
250
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$0.2992
1,300
$0.2791
2,600
$0.2705
5,200
$0.2597
36,000
$0.2567
80,000
$0.2554
200,000 +
$0.2542
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT