- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 501461-0591
501461-0591
Molex / Waldom
Conn FPC Connector SKT 5 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FPC Connector SKT 5 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5014610591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501461-0591
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FPC Connector
-
Number of Contacts:5
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Dimension:4mm x 3.1mm x 0.8mm
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.5039
24,000 +
$0.4529
Click for Quote
Log in
to unlock special pricing