- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50133-8100
Molex / Waldom
50133-8100
Contact PIN Crimp ST Cable Mount 28-32AWG PicoBlade™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 50133-8100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 28-32 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 1 A |
| Termination Method: | Crimp |