- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 501334-0100
Molex / Waldom
501334-0100
Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Clasp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Clasp™ Bag
Search Keywords: 5013340100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501334-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:1 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 501334-0100 RoHS compliant?
Yes, 501334-0100 is RoHS compliant.
What is the lead time for 501334-0100?
The standard lead time for 501334-0100 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,646
Ships today, if you order in
Minimum Order Quantity:
2000
22 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$0.0559
2,000
$0.0508
9,000
$0.0469
36,000
$0.0449
200,000 +
$0.0448
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT