Available Replacements
替代包装
501334-0000 501334-0000 Molex / Waldom
501334-0000

Molex / Waldom

In Stock: 1,199,000

Minimum Order: 25,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501334-0000-C

501334-0000 - Packaged 100 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
501334-0000 - Packaged 100 per bag
Search Keywords: 5013340000C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501334-0000-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Wire Size: 28-32 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Current Rating: 1 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501334-0000-C RoHS compliant?
Yes, 501334-0000-C is RoHS compliant.
What is the lead time for 501334-0000-C?
The standard lead time for 501334-0000-C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1400
Order Increment:
100
9 Weeks can ship 1/8/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!