- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 501334-0000
Molex / Waldom
501334-0000
Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Clasp™ Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Clasp™ Reel
Search Keywords: 5013340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501334-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
25000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:1 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 501334-0000 RoHS compliant?
Yes, 501334-0000 is RoHS compliant.
What is the lead time for 501334-0000?
The standard lead time for 501334-0000 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,199,000
Ships today, if you order in
Minimum Order Quantity:
25000
Order Increment:
25000
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25,000
$0.0220
50,000
$0.0180
75,000 +
$0.0169
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT