- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501331-1337
501331-1337
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 13 POS 1mm Solder ST Top Entry SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header (4 Sides) HDR 13 POS 1mm Solder ST Top Entry SMD
Search Keywords: 5013311337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501331-1337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
246
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
246
$0.2530
3,000
$0.2438
6,000
$0.2336
14,000
$0.2254
44,000 +
$0.2152
Click for Quote
Log in
to unlock special pricing