Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501331-0807

Conn Shrouded Header HDR 8 POS 1mm Solder ST SMD Pico-Clasp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 8 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Search Keywords: 5013310807
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501331-0807
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1100
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 8
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501331-0807 RoHS compliant?
Yes, 501331-0807 is RoHS compliant.
What is the lead time for 501331-0807?
The standard lead time for 501331-0807 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1100
Order Increment:
1100
21 Weeks can ship 4/19/27
Backorder
Price (USD)
Qty
Unit Price
1,100
$0.4971
2,200
$0.4810
3,300
$0.4644
6,600 +
$0.4478
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!