- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501331-0637
501331-0637
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder ST Top Entry SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder ST Top Entry SMD
Search Keywords: 5013310637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501331-0637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
311
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
311
$0.2009
4,000
$0.1928
7,000
$0.1836
18,000
$0.1785
55,000 +
$0.1703
Click for Quote
Log in
to unlock special pricing