Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501331-0507

Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD Pico-Clasp™ T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Search Keywords: 5013310507
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501331-0507
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1100
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501331-0507 RoHS compliant?
Yes, 501331-0507 is RoHS compliant.
What is the lead time for 501331-0507?
The standard lead time for 501331-0507 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,970
Can Ship immediately
Minimum Order Quantity:
1100
Order Increment:
1100
18 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,100
$0.3828
2,200
$0.3680
4,400
$0.3542
8,800
$0.3444
20,900
$0.3344
50,600
$0.3335
100,100 +
$0.3327
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!