Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501331-0307-TR275

Conn Shrouded Header HDR 3 POS 1mm Solder ST SMD Pico-Clasp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 3 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Search Keywords: 5013310307TR275
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501331-0307-TR275
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 275
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 3
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501331-0307-TR275 RoHS compliant?
Yes, 501331-0307-TR275 is RoHS compliant.
What is the lead time for 501331-0307-TR275?
The standard lead time for 501331-0307-TR275 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
275
Order Increment:
275
16 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
275
$0.5600
550
$0.2795
825 +
$0.2652
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!