- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501330-9233
Molex / Waldom
501330-9233
Conn Housing RCP 12 POS 1mm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 12 POS 1mm Crimp ST Cable Mount
Search Keywords: 5013309233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501330-9233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 501330-9233 RoHS compliant?
Yes, 501330-9233 is RoHS compliant.
What is the lead time for 501330-9233?
The standard lead time for 501330-9233 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
447
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
447
$0.1397
5,000
$0.1336
10,000
$0.1275
26,000
$0.1234
79,000 +
$0.1183
Click for Quote
Log in
to unlock special pricing