- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501330-9133
501330-9133
Molex / Waldom
Conn Housing RCP 11 POS 1mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 11 POS 1mm Crimp ST Cable Mount
Search Keywords: 5013309133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501330-9133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
610
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
610
$0.1020
7,000
$0.0989
14,000
$0.0938
35,000
$0.0887
108,000 +
$0.0867
Click for Quote
Log in
to unlock special pricing