- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501330-9037
501330-9037
Molex / Waldom
W/B 1-Row Rec Housing 10Ckt Brown
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
W/B 1-Row Rec Housing 10Ckt Brown
Search Keywords: 5013309037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501330-9037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,000
Can Ship immediately
Minimum Order Quantity:
2733
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,733
$0.0223
29,000
$0.0214
60,000
$0.0205
155,000
$0.0198
484,000 +
$0.0189
Click for Quote
Log in
to unlock special pricing