- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501330-1500
Molex / Waldom
501330-1500
Conn Housing F 15 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 15 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Search Keywords: 5013301500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501330-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 501330-1500 RoHS compliant?
Yes, 501330-1500 is RoHS compliant.
What is the lead time for 501330-1500?
The standard lead time for 501330-1500 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
302,374
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1867
1,800
$0.1826
3,600
$0.1805
7,200
$0.1775
32,000
$0.1612
80,000
$0.1408
200,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing