- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501330-1400
Molex / Waldom
501330-1400
Conn Housing F 14 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 14 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Search Keywords: 5013301400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501330-1400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 501330-1400 RoHS compliant?
Yes, 501330-1400 is RoHS compliant.
What is the lead time for 501330-1400?
The standard lead time for 501330-1400 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
356,650
Ships today, if you order in
Minimum Order Quantity:
1000
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1,000
$0.179
1,900
$0.175
3,700
$0.173
7,300
$0.170
32,000
$0.154
80,000
$0.135
200,000 +
$0.131
Click for Quote
Log in
to unlock special pricing