Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501330-0700

Conn Housing F 7 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 7 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Search Keywords: 5013300700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501330-0700
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501330-0700 RoHS compliant?
Yes, 501330-0700 is RoHS compliant.
What is the lead time for 501330-0700?
The standard lead time for 501330-0700 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,667
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2997
2,400
$0.2934
4,800
$0.2872
9,700
$0.2829
40,000
$0.2768
80,000
$0.2413
200,000 +
$0.2373
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!