Available Replacements
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501330-0400

Conn Housing F 4 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 4 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Search Keywords: 5013300400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501330-0400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 50 V
Maximum Current Rating: 1/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 501330-0400?
The recommended replacement for 501330-0400 is 104128-0400 from Molex / Waldom, available from OnlineComponents.com.
Is 501330-0400 RoHS compliant?
Yes, 501330-0400 is RoHS compliant.
What is the lead time for 501330-0400?
The standard lead time for 501330-0400 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 546,728
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1576
1,000
$0.1433
3,000
$0.1360
5,000
$0.1327
10,000
$0.1307
48,000
$0.1304
120,000
$0.1300
300,000 +
$0.1297
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!