- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501330-0300
501330-0300
Molex / Waldom
Conn Housing F 3 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 3 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Search Keywords: 5013300300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501330-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,543
Can Ship immediately
Minimum Order Quantity:
1000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.1346
2,500
$0.1326
5,000
$0.1295
10,000
$0.1285
60,000
$0.1163
120,000
$0.1020
300,000 +
$0.0979
Click for Quote
Log in
to unlock special pricing