Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501330-0200

Conn Housing F 2 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 2 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Search Keywords: 5013300200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501330-0200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 50 V
Maximum Current Rating: 1/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501330-0200 RoHS compliant?
Yes, 501330-0200 is RoHS compliant.
What is the lead time for 501330-0200?
The standard lead time for 501330-0200 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,502
Can Ship immediately
Minimum Order Quantity:
1000
15 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1469
3,000
$0.1448
5,000
$0.1418
10,000 +
$0.1397
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!