Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50125-8100

Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Bag
Search Keywords: 501258100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 50125-8100
Alias/AKA: 0501258100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Wire Size: 26-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 1 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50125-8100 RoHS compliant?
Yes, 50125-8100 is RoHS compliant.
What is the lead time for 50125-8100?
The standard lead time for 50125-8100 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146
Can Ship immediately You may purchase all in-stock quantity of 146
Stock lot only:
146
Minimum Order Quantity:
1000
26 Weeks can ship 5/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1223
1,000
$0.1112
4,000
$0.1102
7,000
$0.1071
13,000
$0.1061
90,000
$0.1030
200,000
$0.0908
500,000 +
$0.0877
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!