- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50125-8000
50125-8000
Molex / Waldom
Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel
Search Keywords: 501258000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50125-8000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:1 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
10,000
$0.0403
40,000
$0.0348
90,000
$0.0339
200,000
$0.0338
500,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing