- Home ›
- All Products›
- 501193-8000
501193-8000
Molex / Waldom
1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Gold Plating 0.38µm, 28-32 AWG, Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Gold Plating 0.38µm, 28-32 AWG, Reel
Search Keywords: 5011938000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501193-8000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
25000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Ships today, if you order in
Minimum Order Quantity:
25000
Order Increment:
25000
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25,000
$0.0869
100,000
$0.0826
200,000
$0.0824
500,000 +
$0.0822
Click for Quote
Log in
to unlock special pricing