Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501193-2000

Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Clasp™ Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Clasp™ Reel
Search Keywords: 5011932000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    501193-2000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    28-32 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    1 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501193-2000 discontinued?
Yes, 501193-2000 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 501193-2000 RoHS compliant?
Yes, 501193-2000 is RoHS compliant.
What is the lead time for 501193-2000?
The standard lead time for 501193-2000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 690
Can Ship immediately You may purchase all in-stock quantity of 690
Stock lot only:
690
Minimum Order Quantity:
25000
Order Increment:
25000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1012
25,000
$0.0920
50,000
$0.0890
100,000 +
$0.0860
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!