- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501190-5017
501190-5017
Molex / Waldom
Conn Shrouded Header HDR 50 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Shrouded Header HDR 50 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Search Keywords: 5011905017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501190-5017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,048
Can Ship immediately
Minimum Order Quantity:
80
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
80
$1.39
250
$1.36
500
$1.33
950
$1.31
3,300
$1.28
8,000 +
$1.11
Click for Quote
Log in
to unlock special pricing