- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501190-4017
501190-4017
Molex / Waldom
Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Search Keywords: 5011904017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501190-4017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,800
Ships today, if you order in
Minimum Order Quantity:
1100
Order Increment:
1100
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,100
$1.95
3,300
$1.91
8,800 +
$1.90
Click for Quote
Log in
to unlock special pricing