- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501190-2054
501190-2054
Molex / Waldom
Connector Shrouded Header - 20 Position - 1mm Pitch - 2 Row - Solder - Straight - Surface Mount - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Shrouded Header - 20 Position - 1mm Pitch - 2 Row - Solder - Straight - Surface Mount - Blue.
Search Keywords: 5011902054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501190-2054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$0.6222
2,000
$0.6018
3,000
$0.5712
6,000
$0.5610
18,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing