- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501190-2027
501190-2027
Molex / Waldom
Conn Shrouded Header HDR 20 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 20 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Search Keywords: 5011902027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501190-2027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,900
Can Ship immediately
Minimum Order Quantity:
1100
Order Increment:
1100
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,100
$0.83
2,200
$0.82
6,600
$0.80
11,000 +
$0.74
Click for Quote
Log in
to unlock special pricing