- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501189-5010
501189-5010
Molex / Waldom
Conn Housing RCP 50 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 50 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Search Keywords: 5011895010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501189-5010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,644
Can Ship immediately
Minimum Order Quantity:
212
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
212
$0.2927
3,000
$0.2825
5,000
$0.2693
12,000
$0.2601
38,000 +
$0.2489
Click for Quote
Log in
to unlock special pricing