Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

501189-4010

Conn Housing RCP 40 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 40 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag
Search Keywords: 5011894010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 501189-4010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 40
Maximum Voltage Rating: 50 V
Maximum Current Rating: 1/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 501189-4010 RoHS compliant?
Yes, 501189-4010 is RoHS compliant.
What is the lead time for 501189-4010?
The standard lead time for 501189-4010 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 306
Can Ship immediately You may purchase all in-stock quantity of 306
Stock lot only:
306
Minimum Order Quantity:
500
16 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4544
500
$0.4131
2,000
$0.3998
12,000
$0.3601
30,000 +
$0.3152
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!