- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501189-3051
501189-3051
Molex / Waldom
Conn Housing RCP 30 POS 1mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 30 POS 1mm Crimp ST Cable Mount Bag
Search Keywords: 5011893051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501189-3051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
700
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
700
$0.1877
1,700
$0.1836
3,400
$0.1805
6,700
$0.1775
16,000
$0.1734
25,000 +
$0.1581
Click for Quote
Log in
to unlock special pricing