- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501189-3014
501189-3014
Molex / Waldom
Housing Connector Receptacle - 30 Position - 1mm Pitch - 2 Row - Crimp Straight - Cable Mount - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Housing Connector Receptacle - 30 Position - 1mm Pitch - 2 Row - Crimp Straight - Cable Mount - Blue.
Search Keywords: 5011893014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501189-3014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59,443
Can Ship immediately
Minimum Order Quantity:
345
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
345
$0.1805
4,000
$0.1724
8,000
$0.1652
20,000
$0.1591
61,000 +
$0.1520
Click for Quote
Log in
to unlock special pricing