- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501189-3012
501189-3012
Molex / Waldom
Housing Connector Receptacle - 30 Position - 1mm Pitch - 2 Row - Crimp Straight - Cable Mount - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Housing Connector Receptacle - 30 Position - 1mm Pitch - 2 Row - Crimp Straight - Cable Mount - Red.
Search Keywords: 5011893012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501189-3012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
283
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
283
$0.2203
3,000
$0.2111
7,000
$0.2030
16,000
$0.1948
50,000 +
$0.1877
Click for Quote
Log in
to unlock special pricing