- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501189-2051
501189-2051
Molex / Waldom
Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount Bag
Search Keywords: 5011892051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501189-2051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,182
Can Ship immediately
Minimum Order Quantity:
800
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
800
$0.1622
2,000
$0.1581
3,900
$0.1550
7,700 +
$0.1520
Click for Quote
Log in
to unlock special pricing