- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501189-2014
Molex / Waldom
501189-2014
Housing Connector Receptacle - 20 Position - 1mm Pitch - 2 Row - Crimp Straight - Cable Mount - Blue.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Housing Connector Receptacle - 20 Position - 1mm Pitch - 2 Row - Crimp Straight - Cable Mount - Blue.
Search Keywords: 5011892014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501189-2014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 501189-2014 RoHS compliant?
Yes, 501189-2014 is RoHS compliant.
What is the lead time for 501189-2014?
The standard lead time for 501189-2014 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
313
8 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
313
$0.1989
4,000
$0.1907
7,000
$0.1826
18,000
$0.1775
56,000 +
$0.1693
Click for Quote
Log in
to unlock special pricing