- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 501189-2011
501189-2011
Molex / Waldom
Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount
Search Keywords: 5011892011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501189-2011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.2071
1,000
$0.1607
2,500
$0.1532
5,000
$0.1486
7,500
$0.1428
25,000
$0.1324
50,000
$0.1232
100,000 +
$0.1177
Click for Quote
Log in
to unlock special pricing