- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501083-5010
501083-5010
Molex / Waldom
Conn Wire to Board RCP 50 POS 0.4mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board RCP 50 POS 0.4mm Solder ST SMD T/R
Search Keywords: 5010835010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:501083-5010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30
$2.08
150
$2.03
300
$2.00
600
$1.97
9,000
$1.92
12,000
$1.84
27,000 +
$1.80
Click for Quote
Log in
to unlock special pricing