- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50097-8000
50097-8000
Molex / Waldom
Contact PIN Crimp ST Cable Mount 20-24AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 20-24AWG Reel
Search Keywords: 500978000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50097-8000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:4 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,079,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
38 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
10,000
$0.0560
20,000
$0.0483
80,000
$0.0428
160,000
$0.0427
400,000
$0.0426
800,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing