- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 500813-1000
500813-1000
Molex / Waldom
Conn Housing RCP 10 POS 3mm Crimp ST Cable Mount Mini-HMC™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Housing RCP 10 POS 3mm Crimp ST Cable Mount Mini-HMC™ Tray
Search Keywords: 5008131000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500813-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,202
Ships today, if you order in
Minimum Order Quantity:
70
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
70
$0.8874
80
$0.8364
400
$0.7752
500
$0.7038
1,000
$0.6324
2,500
$0.5814
5,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing