Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

500811-0010

Backshell 180° Stainless Steel Aluminum Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Backshell 180° Stainless Steel Aluminum Tray
Search Keywords: 5008110010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 500811-0010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Angular Function: 180 °
Operating Temperature: -40 to 105 °C
Connector Type: Connector Rectangular
Dimension: 83 x 50.5mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 500811-0010 RoHS compliant?
Yes, 500811-0010 is RoHS compliant.
What is the lead time for 500811-0010?
The standard lead time for 500811-0010 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,252
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.73
10
$12.16
25
$11.33
50 +
$10.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!