Available Replacements
Alternatif paketleme
50079-8100 50079-8100 Molex / Waldom
50079-8100

Molex / Waldom

In Stock: 11,329

Minimum Order: 600

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

50079-8000

Contact SKT Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel
Search Keywords: 500798000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 50079-8000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 25000
Contact Type: Signal
Gender: SKT
Wire Size: 26-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Current Rating: 1 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 50079-8000 RoHS compliant?
Yes, 50079-8000 is RoHS compliant.
What is the lead time for 50079-8000?
The standard lead time for 50079-8000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 274,008
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
25000
20 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0144
25,000
$0.0131
50,000
$0.0122
100,000
$0.0120
225,000
$0.0117
800,000
$0.0115
2,000,000 +
$0.0115
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!