- Home ›
- All Products›
- 500762-1001
500762-1001
Molex / Waldom
2.50mm, 3.50mm, 3.70mm CMC Header, Sealed, Right-Angle, 48 Circuits, Black
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.50mm, 3.50mm, 3.70mm CMC Header, Sealed, Right-Angle, 48 Circuits, Black
Search Keywords: 5007621001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500762-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
965
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$7.28
45
$7.17
90
$7.04
200
$6.93
480
$6.30
1,200 +
$5.51
Click for Quote
Log in
to unlock special pricing