- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 500762-0482
500762-0482
Molex / Waldom
Conn Wire to Board HDR 48 POS 2.5mm/3.5mm/3.7mm Solder RA Thru-Hole Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 48 POS 2.5mm/3.5mm/3.7mm Solder RA Thru-Hole Automotive Tray
Search Keywords: 5007620482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:500762-0482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.5/3.5/3.7 mm
-
Number of Contacts:48
-
Maximum Voltage Rating:143584VDC
-
Maximum Current Rating:12/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
15
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$7.183
15
$6.530
55
$6.410
150
$6.300
250
$6.170
480
$6.060
1,200
$5.300
3,000 +
$5.190
Click for Quote
Log in
to unlock special pricing